KYOCERA AVX 08051U820JAT2A

Cap Ceramic 82pF 100V C0G 5% SMD 0805 125°C T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051U820JAT2A.

IHS

Datasheet6 pages14 years ago

Garrett

Inventory History

3 month trend:
-0.05%

CAD Models

Download KYOCERA AVX 08051U820JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C820J1GACTU
Cap Ceramic 82pF 100V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08055U820JAT2A
U 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 82pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 82pF C0G 5%
KYOCERA AVX08052U820JAT2A
0805 U 82PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C820J5GACTU
0805 C 82PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX08051A820JAT2A
0805 82 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051U820JAT2A provided by its distributors.

Cap Ceramic 82pF 100V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0805
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
Rf/Microwave Capacitor; Capacitance:82Pf; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08051U820JAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051U820JAT2A.