KYOCERA AVX 08051C302JAT2A

Cap Ceramic 0.003uF 100V X7R 5% SMD 0805 125°C T/R
$ 0.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C302JAT2A.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-0.44%

CAD Models

Download KYOCERA AVX 08051C302JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVX08051C332JAT4A
Cap Ceramic 0.0033uF 100V X7R 5% SMD 0805 125°C Paper T/R
KYOCERA AVX08051C332JAT2A
0805 3.3 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C332JAT2A
0805 3.3 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 3.3nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B332JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, +-15% TC, 3.3nF, Surface Mount, 0805 inch
Yageo GroupC0805C332J5RACTU
Cap Ceramic 0.0033uF 50V X7R 5% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 08051C302JAT2A provided by its distributors.

Cap Ceramic 0.003uF 100V X7R 5% SMD 0805 125°C T/R
CAPACITOR, 3000PF, X7R, 100V, 0805;
3nF ¡À5% X7R 100V 0805 2mm*1.25mm*1.25mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:3000pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX