KYOCERA AVX 08051C222K4T2A

0805 2200 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C222K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Future Electronics

Newark

TME

Inventory History

3 month trend:
+41.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVX08055C222KAT2A
50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C222K1RACTU
Cap Ceramic 0.0022uF 100V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor 2.2nF, 100VDC, 0805, ±10 %
100V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZC222KAT2A
Cap Ceramic 0.0022uF 10V X7R 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08053C222KAT2A
Cap Ceramic 0.0022uF 25V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08051C222K4T2A provided by its distributors.

0805 2200 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 100V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 2200pF ±10% X7R
Chip Capacitance (Mlcc) 0805 2.2nF ±10% 100V X7R
SMD Capacitor 22NF 10% 100V X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2200pF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C222K4T2A.