KYOCERA AVX 08051A270JAT2A

0805 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A270JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+87.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C270J5GACTU
Ceramic capacitor, 27 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C270J5GAC7800
KYOCERA AVX08055A270JAT2A
CAP CER 27PF 50V C0G/NP0 0805 / 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Samsung Electro-MechanicsCL21C270JCANNNC
100V 27pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 27 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor 27pF, 50V, 0805, ±5 %
KYOCERA AVX08055A270J4T2A
Cap Ceramic 27pF 50V C0G 5% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08051A270JAT2A provided by its distributors.

0805 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 100V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP 27 PF;TOL 5%;VOL-RTG 100 VDC;SMT;0805;C0G(NPO);TAPE & REEL
0805 (2012Metric) ceramic capacitor 100V 27pF ±5% C0G NP0
Ceramic Capacitor 27Pf 100V, C0G, 5%, 0805, Full Reel; Capacitance:27Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051A270JAT2A.
Capacitance pF = 27 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A270JAT2A.
  • 08051A270JAT2A/4K
  • 08051A270JAT2A4K
  • 08051A270JAT2A\4K
  • 08051A270JAT2A\\4K