KYOCERA AVX 08051A161JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 160pF C0G 0805 5% Tol
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A161JAT2A.

IHS

Datasheet4 pages16 years ago

Newark

Garrett

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 160 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C161J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 160pF C0G 0805 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 160pF 50volts C0G 5%
Samsung Electro-MechanicsCL21C161JBANNNC
Cap Ceramic 160pF 50V C0G 5% SMD 0805 125°C Cardboard T/R
KYOCERA AVX08051A151JAT2A
0805 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051A161JAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 160pF C0G 0805 5% Tol
Cap Ceramic 160pF 100V C0G 5% SMD 0805 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805
CAP CER 160PF 100V C0G/NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:160pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A161JAT2A.