KYOCERA AVX 08051A121KAT2A

0805 120 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A121KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

TME

Future Electronics

CAD Models

Download KYOCERA AVX 08051A121KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C121K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0805 10%
KYOCERA AVX08055A121KAT2A
0805 120 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053A121KAT2A
Cap Ceramic 120pF 25V C0G 10% SMD 0805 125°C Paper T/R
450V 120pF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C121K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0805 10%
KYOCERA AVX08052A121KAT2A
Cap Ceramic 120pF 200V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08051A121KAT2A provided by its distributors.

0805 120 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 120pF 100V C0G 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±10% 120pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 120pF 100volts C0G 10%
CAP CER 120PF 100V C0G/NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:120pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A121KAT2A/4K
  • 08051A121KAT2A4K
  • 08051A121KAT2A\4K
  • 08051A121KAT2A\\4K
  • 08051A121KAT2A\\\\\\\\4K