KYOCERA AVX 0612ZC104KAT2A

Cap Ceramic 0.1uF 10V X7R 10% SMD 0612 125°C Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0612ZC104KAT2A.

IHS

Datasheet4 pages4 years ago

Newark

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06125C104KAT2A
Cap Ceramic 0.1uF 50V X7R 10% Wide Terminal SMD 0612 125C T/R
KYOCERA AVX06123C104KAT2A
0612 100 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 100nF X7R ±10% 0612 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0612YC104KAT2A
Cap Ceramic 0.1uF 16V X7R 10% SMD 0612 125°C Embossed T/R
0.1 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612

Descriptions

Descriptions of KYOCERA AVX 0612ZC104KAT2A provided by its distributors.

Cap Ceramic 0.1uF 10V X7R 10% SMD 0612 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612
CAP CER 0.1UF 10V X7R 0612
Ceramic Multilayer Capacitor; Capacitor Type:Low ESR; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX