KYOCERA AVX 0603YC122JAT2A

Cap Ceramic 0.0012uF 16V X7R 5% SMD 0603 125°C Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0603YC122JAT2A.

IHS

Datasheet4 pages22 years ago

Newark

Inventory History

3 month trend:
-15.96%

CAD Models

Download KYOCERA AVX 0603YC122JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035C122JAT2A
0603 1.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 1.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06033C122JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1200pF X7R 0603 5% Tol
KYOCERA AVX06031C122JAT2A
0603 1.2 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C122J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% Tc, 0.0012Uf, Surface
Cap Ceramic 0.0012uF 50V X7R 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 0603YC122JAT2A provided by its distributors.

Cap Ceramic 0.0012uF 16V X7R 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 16V 1200pF ±5% X7R
0603 SMD Ceramic Capacitors 0603 1200pF 16volts X7R 5%
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1200pF; Capacitance Tolerance:± 5%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX