KYOCERA AVX 06036D102KAT2A

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0603
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06036D102KAT2A.

Inventory History

3 month trend:
-0.44%

CAD Models

Download KYOCERA AVX 06036D102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Ceramic 0.001uF 50V X5R 10% SMD 0603 85°C Paper T/R
100V 1nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX01016D102KAT2A
Capacitor, SMD, MultiLayer Ceramic (MLCC), 01005 Case, 6.3Vdc, X5R, 1000pF, ±10%, ø7T/R"
KYOCERA AVX06035D102KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm

Descriptions

Descriptions of KYOCERA AVX 06036D102KAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 6.3V X5R 10% SMD 0603 85°C T/R
CAP CER 1000PF 6.3V 10% X5R 0603
1nF ¡À10% X5R 6.3V 0603 1.6mm*810¦Ìm*810¦Ìm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX