KYOCERA AVX 06035C473KAT2A

0603 47nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C473KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-29.09%

CAD Models

Download KYOCERA AVX 06035C473KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C473K5RACTU
C0603C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX06033C473KAT2A
0603 47 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
KYOCERA AVX0603YC473KAT2A
16V 47nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 0603 Paper T/R
50V 47nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06035C473KAT2A provided by its distributors.

0603 47nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 50V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) ceramic capacitor 50V 0.047muF ±10% X7R
CAPACITOR;CERAMIC;CAP .047UF TOL 10%;SMT;VOL-RTG 50V;X7R;TR
CAP, 0.047µF, 50V, 10%, X7R, 0603, REEL
Ceramic Capacitors; 06035C473KAT2A; AVX; 47 nF; 0603; 50 V; 1.6 mm
Ceramic Capacitor 0.047Uf 50V, X7R, 10%, 0603, Full Reel; Capacitance:0.047Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035C473KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C473KAT2A.
  • 06035C473KAT2A/4K
  • 06035C473KAT2A4K
  • 06035C473KAT2A\4K
  • 06035C473KAT2A\\4K
  • 06035C473KAT2A\\\\\\\\4K