KYOCERA AVX 06035C181JAT2A

0603 180 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C181JAT2A.

Newark

Datasheet4 pages22 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago

Future Electronics

Sierra IC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 06035C181JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C181J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF X7R 0603 5%
50V 180pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B181KB8NNNC
Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Yageo GroupC0603C181K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603
KYOCERA AVX06031C181KAT2A
0603 180 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0603YC181KAT2A
0603 180 pF 16 V ±10% Tolerance X7R Dielectric Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06035C181JAT2A provided by its distributors.

0603 180 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603
Cap Ceramic 180pF 50V X7R 5% SMD 0603 125°C Paper T/R
Cap Ceramic 180pF 50V X7R 5% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 180pF ±5% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:180pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX