KYOCERA AVX 06035A1R2CAT2A

0603 1.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A1R2CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+8.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 1.2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.2pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Yageo GroupCBR06C129B5GAC
Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
Yageo GroupC0603C129D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF 0603 C0G 0.5pF

Descriptions

Descriptions of KYOCERA AVX 06035A1R2CAT2A provided by its distributors.

0603 1.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 (1608Metric) ceramic capacitor 50V 1.2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 1.2e-06uF, Surface Mount, 0603
CERAMIC CAPACITOR 1.2PF 50V, C0G, 0.25pF, 0603; Capacitance:1.2pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Product Range:-; No. of Pins:2PinsRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A1R2CAT2A.
  • 06035A1R2CAT2A/4K
  • 06035A1R2CAT2A4K
  • 06035A1R2CAT2A\4K
  • 06035A1R2CAT2A\\4K
  • 06035A1R2CAT2A\\\\\\\\4K