KYOCERA AVX 06033C821JAT2A

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C821JAT2A.

IHS

Datasheet4 pages22 years ago

Future Electronics

Inventory History

3 month trend:
-55.58%

CAD Models

Download KYOCERA AVX 06033C821JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C821J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0603 5%
KYOCERA AVX06035C821JAT2A
50V 820pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 820pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 820pF 50V X7R 5% SMD 0603 125°C Paper T/R
KYOCERA AVX06031C821JAT2A
Cap MLCC SMD 0603 100V X7R 820pF ±5% Commercial Ti/Sn Plated 7T/R"
KYOCERA AVX0603YC821JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 820pF X7R 0603 5% Tol

Descriptions

Descriptions of KYOCERA AVX 06033C821JAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603
Cap Ceramic 820pF 25V X7R 5% SMD 0603 125°C Paper T/R
0603 820 pF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 820pF ±5% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:820pF; Capacitance Tolerance:± 5%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX