KYOCERA AVX 06033A5R6KAT2A

Cap Ceramic 5.6pF 25V C0G 10% SMD 0603 125°C Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A5R6KAT2A.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-0.29%

CAD Models

Download KYOCERA AVX 06033A5R6KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C569C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.25pF
Yageo GroupC0603C569K5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 5.6pF
Yageo GroupC0603C569K1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603
KYOCERA AVX06035A5R6KAT2A
Cap Ceramic 5.6pF 50V C0G 10% SMD 0603 125°C Paper T/R
KYOCERA AVX06031A5R6KAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 5.6pF ±10% Commercial 7T/R"
KYOCERA AVX06033U5R6CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.6pF C0G 0603 .25pF Tol

Descriptions

Descriptions of KYOCERA AVX 06033A5R6KAT2A provided by its distributors.

Cap Ceramic 5.6pF 25V C0G 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 10% 5.6pF 25V
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:5.6pF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX