KYOCERA AVX 06031A430JAT2A

Cap MLCC SMD 0603 100V NP0 (C0G) 43pF ±5% Commercial 7T/R"
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A430JAT2A.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 43pF
KYOCERA AVX06031A470JAT2A
0603 47 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C430J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 43pF 0603 C0G 5%
Cap Ceramic 43pF 100V C0G 5% SMD 0603 125°C Paper T/R
50V 43pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C430JB8NNNC
CL10 Series 0603 43 pF 50 V ±5% C0G SMT Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031A430JAT2A provided by its distributors.

Cap MLCC SMD 0603 100V NP0 (C0G) 43pF ±5% Commercial 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 43pF ±5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:43pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A430JAT2A.