KYOCERA AVX 06031A400KAT2A

Cap MLCC SMD 0603 100V NP0 (C0G) 40pF ±10% Commercial 7T/R"
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A400KAT2A.

IHS

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download KYOCERA AVX 06031A400KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06033A400KAT2A
Cap Ceramic 40pF 25V C0G 10% Pad SMD 0603 125C T/R
KYOCERA AVX06035A400KAT2A
Cap Ceramic 40pF 50V C0G 10% SMD 0603 125°C T/R
KYOCERA AVX06031A390KAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 39pF ±10% Commercial 7T/R"
Yageo GroupC0603C390K5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 39pF
Yageo GroupC0603C390J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 0603 5%
0603 36 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031A400KAT2A provided by its distributors.

Cap MLCC SMD 0603 100V NP0 (C0G) 40pF ±10% Commercial 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00004uF, Surface Mount, 0603
CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.032W 1.60mmx0.81mm C0G NP0 ±10% 40pF
CAP CER 40PF 100V 10% NP0 0603
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:40pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A400KAT2A.