KYOCERA AVX 04025C182KAT2A

0402 1.8 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025C182KAT2A.

Upverter

Technical Drawing134 pages5 years ago

Newark

HQonline

TME

Garrett

Inventory History

3 month trend:
-12.56%

CAD Models

Download KYOCERA AVX 04025C182KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 1.8nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.8nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C182K3RACTU
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B182KB5NNNC
50V 1.8nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0402 125C T/R
KYOCERA AVX0402YC182K4T4A
Cap Ceramic 0.0018uF 16V X7R 10% SMD 0402 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 04025C182KAT2A provided by its distributors.

0402 1.8 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0018uF 50V X7R 10% SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1800pF ±10% X7R
Ceramic Capacitor 1800Pf, 50V, X7R, 10%, 0402, Full Reel; Capacitance:1800Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C182KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025C-182KAT2A
  • 04025C182KAT2A.
  • 04025C182KAT2A/10K
  • 04025C182KAT2A10K
  • 04025C182KAT2A\10K
  • 04025C182KAT2A\\10K
  • 04025C182KAT2A\\\\\\\\10K