
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 04023J3R6BBSTR | 5,000 | 5K | 1d | ||||||||
| DigiKey | 478-4423-1-ND | 1,160 | 1 | Cut Tape | ||||||||
| TTI | 04023J3R6BBSTR. | 425 | 25 | Cut Tape | 4h | |||||||
| Newark | 04023J3R6BBSTR | 0 | 5K | Cut Tape | ||||||||
| Richardson RFPD | 04023J3R6BBSTR | Contact | 5K | 8h |
Download KYOCERA AVX 04023J3R6BBSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 04023J3R6BBSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: