
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-11755-1-ND | 5,265 | 1 | Cut Tape | ||||||||
| Newark | 04023J2R0BBSTR | 0 | 5K | Tape & Reel | ||||||||
| Richardson RFPD | 04023J2R0BBSTR | Contact | 5K | 17h | ||||||||
| Avnet | 04023J2R0BBSTR | 0 | 5K | 12h | ||||||||
| Future Electronics | 04023J2R0BBSTR | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX 04023J2R0BBSTR.
Download KYOCERA AVX 04023J2R0BBSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 04023J2R0BBSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 04023J2R0BBSTR.