KYOCERA AVX 04023J100FBSTR

Cap Silicon 10pF 25V 0±30ppm/C 1% SMD 0402 125C Automotive T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J100FBSTR.

IHS

Datasheet25 pages5 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
-30.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06035J100FBTTR
0603 10 pF 50 V ±1 % Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX0402ZJ100JBWTR
Cap Ceramic 10pF 10V C0G 5% SMD 0402 125°C T/R
KYOCERA AVX06035J100JBTTR
Capacitor,silicon Dioxide,10Pf,50Vdc,5-% Tol,5+% Tol,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX06035J100GBSTR
10 pF 50 V ±2 % Tolerance SMT Thin Film RF/Microwave Capacitor 0603
KYOCERA AVX08051J100GBTTR
Cap Ceramic 10pF 100V 0±30ppm/C 2% SMD 0805 125°C T/R
KYOCERA AVX06035J100GBTTR
0603 10 pF 50 V ±2 % Tolerance SMT Thin Film RF/Microwave Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023J100FBSTR provided by its distributors.

Cap Silicon 10pF 25V 0±30ppm/C 1% SMD 0402 125C Automotive T/R
0402 Case 10 pF ±1% 25 V C0G Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 10pF 25V C0G 1% SMD 0402 125°C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 1% +Tol, 1% -Tol, J, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
RF CAP, 10PF, 25VDC, 1% TOL, 0402; Capacitance: 10pF; Voltage Rating: 25VDC; Product Range: Accu-P Series; Capacitance Tolerance: ± 1%; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 ^1005 Metric] 52AM0284

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J100FBSTR.