
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 04023J0R1ABSTR | 0 | 5K | Cut Tape | ||||||||
| Richardson RFPD | 04023J0R1ABSTR | Contact | 5K | 19h | ||||||||
| Avnet | 04023J0R1ABSTR | 0 | 5K | 15h | ||||||||
| Future Electronics | 04023J0R1ABSTR | 0 | 5K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 04023J0R1ABSTR | 0 | 10 | Bulk | 2h |
Download KYOCERA AVX 04023J0R1ABSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX 04023J0R1ABSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: