KYOCERA AVX 04023C472JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0402 5%
$ 0.099
Production

Price and Stock

DistributorSKUMinPkg
TME04023C472JAT2A010K
10h
TTI04023C472JAT2A050KTape & Reel
23h
Newark04023C472JAT2A010KTape & Reel
TTI Europe04023C472JAT2A30,00010KTape & Reel
20m
AvnetKGM05AR71E472JH010K
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023C472JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-14.97%

CAD Models

Download KYOCERA AVX 04023C472JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 4700 pF 25 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
25V 4.7nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C472J3RACTU
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±5% 4700pF
KYOCERA AVX04025C472JAT2A
0402 4.7 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 4.7nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04023C472JAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0402 5%
CAP CER 4700PF 25V X7R 0402 / 4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 4.7 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 25V X7R 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 4700pF 卤5% X7R
CAP CER 4700PF 25V 5% X7R 0402
Capacitance:4700Pf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.02Mm; Product Width:0.5Mm; Operating Temperature Min:-55°Crohs Compliant: Yes |Kyocera Avx 04023C472JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023C472JAT2A.