KYOCERA AVX 04023C102JAT2A

0402 1 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023C102JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+19.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0402C102J3RACTU
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
KYOCERA AVX04025C102JAT2A
0402 1 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0402C102J5RACTU
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±5% 1000pF
50V 1nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YC102JAT2A
0402 1 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% X7R 50V 0402 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 04023C102JAT2A provided by its distributors.

0402 1 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 25V X7R 5% SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 1000pF ±5% X7R
Ceramic Capacitors; 04023C102JAT2A; AVX; 1 nF; 0402; 25 V; 25 V
CAP CER 1000PF 25V 5% X7R 0402
CERAMIC CAPACITOR 1000PF, 25V, X7R, 5%, 0402, FULL REEL; Capacitance:1000pF; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; No. of Pins:2PinsRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX