KYOCERA AVX 04023A390KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 39pF C0G 0402 10% Tol
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A390KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

CAD Models

Download KYOCERA AVX 04023A390KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025A390KAT2A
Cap Ceramic 39pF 50V C0G 10% SMD 0402 125°C Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=39pF, LxWxT:0.4x0.2x0.2mm
Yageo GroupC0402C390K4GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±10% 39pF
KYOCERA AVX0402YA390KAT2A
Cap Ceramic 39pF 16V C0G 10% SMD 0402 125°C Paper T/R
0402 39 pF 25 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Yageo GroupC0402C390J3GACTU
Cap Ceramic 39pF 25V C0G 5% SMD 0402 125C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 04023A390KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 39pF C0G 0402 10% Tol
Cap Ceramic 39pF 25V C0G 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 39pF ±10% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:39pF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0402; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX