KYOCERA AVX 04023A151JAT2A

0402 150 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A151JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 04023A151JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 150 pF 25 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Yageo GroupC0402C151J3GACTU
Cap Ceramic 150pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
0402 150 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A151JAT2A
0402 150 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C151J5GACTU
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R
50V 150pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04023A151JAT2A provided by its distributors.

0402 150 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 150pF 25V C0G 5% SMD 0402 125°C Paper T/R
0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 150pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
0402 SMD Ceramic Capacitors 0402 150pF 25volts C0G 5%
Capacitance:150Pf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.02Mm; Product Width:0.5Mm; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023A151JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023A151JAT2A.