
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-4371-1-ND | 15,421 | 1 | Cut Tape | ||||||||
| TTI | 02013J1R2ABSTR | 10,000 | 5K | Tape & Reel | 2h | |||||||
| Newark | 02013J1R2ABSTR\500 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | 02013J1R2ABSTR | 0 | 5K | 1d | ||||||||
| Future Electronics | 02013J1R2ABSTR | 0 | 5K | Tape & Reel |
Download KYOCERA AVX 02013J1R2ABSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 02013J1R2ABSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: