What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 02013A6R8CAT2A

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 6.8pF ±0.25pF ø7T/R"
$ 0.106
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A6R8CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX 02013A6R8CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.005
$ 0.005
Stock
108,000
608,098
608,098
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
330 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Capacitor, Ceramic, Multilayer, 25 V, C0G, 0.0000068 Uf, Surface Mount, 0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.8pF 25Volts C0G +/-0.1pF
CAPACITOR CERAMIC 6.8PF 25V, C0G, 0.5pF, 0201; Product Range:TDK - C Series; Cap
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
Yageo GroupCBR02C689C3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0201 0.25pF

Descriptions

Descriptions of KYOCERA AVX 02013A6R8CAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 6.8pF ±0.25pF ø7T/R"
0201 (0603Metric) ceramic capacitor 25V 6.8pF ±0.25pF C0G NP0
Cap Ceramic 6.8pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Surface Mount, 0201
CAP CER 6.8PF 25V C0G/NP0 0201

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013A6R8CAT2A.
  • 02013A6R8CAT2A/15K
  • 02013A6R8CAT2A\15K
  • 02013A6R8CAT2A\\15K