What’s new: Find the right parts faster with our redesigned experience

Learn more

Kycon KUSBEX-BSFS1N-B

Usb Connectors Usb SMT L-prof B-typ E Rbi
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBEX-BSFS1N-B.

IHS

Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.71
Stock
39,188
12,998
Authorized Distributors
3
4
Connector Type
-
-
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Type A Receptacle, FULL Shield BLK
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBEX-BSFS1N-B provided by its distributors.

USB Connectors USB SMT L-PROF B-TYP E RBI
USB Type B,Receptacle, FULL Shield BLK
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4
CONN RCPT USB2.0 TYPEB 4POS R/A

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)