What’s new: Find the right parts faster with our redesigned experience

Learn more

Kycon KUSBEX-BSFS1N-W

Usb Connectors Usb Th Hole L-prof B -type Rbi 30U T/r
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBEX-BSFS1N-W.

IHS

Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.77
Stock
12,998
39,188
Authorized Distributors
4
3
Connector Type
-
-
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
USB Type A Receptacle, FULL Shield BLK
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of Kycon KUSBEX-BSFS1N-W provided by its distributors.

USB Connectors USB TH HOLE L-PROF B -TYPE RBI 30U T/R
USB Type B,Receptacle, FULL Shield WHT
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4
USB B-TYPE RECEPTACLE WHITE INSU

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)