
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2092-KMDTX-SMT-6S-BSCCT-ND | 674 | 1 | Cut Tape | ||||||||
| Utech Electronics | KMDTX-SMT-6S-BSC | 0 | 1K | Tray | 19h | |||||||
| Sager Electronics | KMDTX-SMT-6S-BSC | 0 | 2K | Tape & Reel | ||||||||
| PUI | KMDTX-SMT-6S-BSC | 0 | 17h | |||||||||
| Toby Electronics | KMDTX-SMT-6S-BSC | 0 | 1K | >1wk |
Download datasheets and manufacturer documentation for Kycon KMDTX-SMT-6S-BSC.
Download Kycon KMDTX-SMT-6S-BSC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kycon KMDTX-SMT-6S-BSC provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:
Download datasheets and manufacturer documentation for Kycon KMDTX-SMT-6S-BSC.