Kroy 2556701

Label Tape, Wire Wrap, 1" X 4", Self Laminated, 88 Labels, 4 to 6 AWG
$ 28.27
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)255670101Bulk
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2556701.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Kroy 2556701 provided by its distributors.

LABEL TAPE, WIRE WRAP, 1" X 4", SELF LAMINATED, 88 LABELS, 4 TO 6 AWG
Self Laminating Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:101.5Mm X 25.4Mm; Material Del Marcador:Pet (Polyester); Leyenda:Blank (No Legend); Color De Leyenda:Negro; Marcador, Color:Transparent |Kroy 2556701
SELF LAMINATING CABLE ID MARKERS, VINYL,; SELF LAMINATING CABLE ID MARKERS, VINYL, WHITE; Marker Type:Self Laminating; Legend:-; Marker Dimensions:101.5mm x 25.4mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:K Series; Label Material:Vinyl

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC