Kroy 2438617

Cartridge, 1 in., Blue on White, Kroy K Series Printers
$ 31.73
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)243861701Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2438617.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page20 years ago

Related Parts

Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, PET (Polyester), White
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 57.2mm, PET (Polyester), White
PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
DYMO 1734523 Industrial Label, Permanent, Polyester, 1" x 18', White/Black Print, Rhino Series
TE ConnectivityF57577-000
Labels Dot Matrix Printable Label Polyester White 25.4x9.5mm
DISPENSER, WIRE MARKER, ADHESIVE, RED VINYL FILM,4.76" L,1.24" W,2.95" H

Descriptions

Descriptions of Kroy 2438617 provided by its distributors.

CARTRIDGE, 1 IN., BLUE ON WHITE, KROY K SERIES PRINTERS
Cable ID Markers; Label Type:Identification; Label Size:25mm x 12m; Label Material:Polyester; Background Color:White; Legend:Blank ;RoHS Compliant: NA

Images

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC