Kroy 2404211

TM-600 Heat Shrink Tube Cartridge, .188"X100", Black on Yellow | Kroy Inc. 2404211
$ 43.2
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)240421101Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2404211.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Kroy 2404211 provided by its distributors.

TM-600 HEAT SHRINK TUBE CARTRIDGE, .188"X100", BLACK ON YELLOW | Kroy Inc. 2404211
Cable ID Markers; For Use With:Kroy 240S; Cable ID Markers; For Use With:Kroy 240ST & TM650 Printers; Shrink Ratio:3:1; Legend:Blank (No Legend); Background Color:Yellow; Label Size:4.8mm; Label Type:Heat Shrinkable; Marker Type:Thermal Transfer
Heat Shrink Tube Markers, Po, 4.8Mm W, 2.54M L, Black/Yellow; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:Yellow; Marker Dimensions:4.8Mm X 2.54M; I.d. Max:-; I.d. Min:- Rohs Compliant: Yes |Kroy 2404211

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC