Kontron ADC6019

Starter Kit for LQ104S1DG21; Silicon Manufacturer: -; No. of Bits: -; Silicon Family Name: -; Core Architecture: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACADC601901
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kontron ADC6019.

element14 APAC

Datasheet33 pages19 years ago

Farnell

Descriptions

Descriptions of Kontron ADC6019 provided by its distributors.

Starter Kit for LQ104S1DG21; Silicon Manufacturer:-; No. of Bits:-; Silicon Family Name:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Kit Contents:Kontron CRTtoLCD5 (21025) with OSD Board (22010
STARTER KIT, FOR LQ104S1DG21; Kit Contents:Kontron CRTtoLCD5 (21025) with OSD Board (22010), Datacable KAB-FLEX32-TSDD08, Inverter Cable; Features:Tested and Set Up for Use with the LQ104S1DG21 Display and the Inverter CXA-P1212B-WJL; Operating Temperature Range:0°C to +60°C; Type:LCD Module Starter Kit

Manufacturer Aliases

Kontron has several brands around the world that distributors may use as alternate names. Kontron may also be known as the following names:

  • KONTRON CANADA INC
  • ICS / KONTRON