Kontron ADC6011

STARTER KIT, FOR LQ064V3DG02; Operating Temperature Range: 0°C to +60°C ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACADC601101
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kontron ADC6011.

element14 APAC

Datasheet1 page20 years ago

Farnell

Descriptions

Descriptions of Kontron ADC6011 provided by its distributors.

STARTER KIT, FOR LQ064V3DG02; Operating Temperature Range:0°C to +60°C ;RoHS Compliant: Yes
STARTER KIT, FOR LQ064V3DG02
Starter Kit for LQ064V3DG02; Silicon Manufacturer:-; No. of Bits:-; Silicon Family Name:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Kit Contents:-; Product Range:-; Operating Temperature Max:6

Manufacturer Aliases

Kontron has several brands around the world that distributors may use as alternate names. Kontron may also be known as the following names:

  • KONTRON CANADA INC
  • ICS / KONTRON