| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-WU732B15TTD13L0FCT-ND | 16,865 | 1 | Cut Tape | ||||||||
| TTI | WU732B15TTD13L0F | 10,000 | 5K | Tape & Reel | 3h | |||||||
| Arrow Electronics | WU732B15TTD13L0F | 0 | 5K | |||||||||
| Mouser | 660-WU732B15TTD13L0F | 2,905 | 1 | Tape & Reel | ||||||||
| Ansinor | WU732B15TTD13L0F | 17,634 | 1 | 36m |
Download datasheets and manufacturer documentation for KOA Speer WU732B15TTD13L0F.
Download KOA Speer WU732B15TTD13L0F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer WU732B15TTD13L0F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer WU732B15TTD13L0F.