| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | WK73S3A3TTE2R20F | 4,502 | 32 | |||||||||
| Arrow Electronics | WK73S3A3TTE2R20F | 4,502 | 1 | |||||||||
| DigiKey | 2019-WK73S3A3TTE2R20FCT-ND | 5,442 | 1 | Cut Tape | ||||||||
| TTI | WK73S3A3TTE2R20F | 4,000 | 4K | Tape & Reel | 2h | |||||||
| Farnell | WK73S3A3TTE2R20F | 0 | 4K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for KOA Speer WK73S3A3TTE2R20F.
Download KOA Speer WK73S3A3TTE2R20F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KOA Speer WK73S3A3TTE2R20F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer WK73S3A3TTE2R20F.