
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-WK73R2BTTD161JCT-ND | 9,997 | 1 | Cut Tape | ||||||||
| Arrow Electronics | WK73R2BTTD161J | 0 | 5K | |||||||||
| Mouser | 660-WK73R2BTTD161J | 310 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WK73R2BTTD161J | 9,997 | 5K | Tape & Reel | 4h | |||||||
| Win Source | WS-WK73R2BTTD161J | 6,250 | 22h |
Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD161J.
Download KOA Speer WK73R2BTTD161J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of KOA Speer WK73R2BTTD161J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD161J.