| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-WK73R1JTTD1004FCT-ND | 600 | 1 | Cut Tape | ||||||||
| Farnell | WK73R1JTTD1004F | 0 | 5K | Tape & Reel | 1h | |||||||
| Mouser | 660-WK73R1JTTD1004F | 869 | 1 | Tape & Reel | ||||||||
| Quest | WK73R1JTTD1004F | 5,000 | 2d | |||||||||
| Fly-Wing Technology | WK73R1JTTD1004F | 2,260 | 36m |
Download datasheets and manufacturer documentation for KOA Speer WK73R1JTTD1004F.
Download KOA Speer WK73R1JTTD1004F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer WK73R1JTTD1004F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer WK73R1JTTD1004F.