KOA Speer SG73P2ATTD3302F

Res Thick Film 0805 33K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2ATTD3302F.

IHS

Datasheet2 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-P6WF3302V
Res Thick Film 0805 33K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 30kOhm 0.25W 1/4W
PanasonicERJ-P6WF3602V
Res Thick Film 0805 36K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF3302V
Res Thick Film 0805 33K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 33K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0805F33K
Fixed Resistor, Thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer SG73P2ATTD3302F provided by its distributors.

Res Thick Film 0805 33K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 33000ohm, 400V, 1% +/-Tol, Surface Mount, 0805
SG73P FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 33kOhm 0.25W 1/4W
Resistor, 33K, 1%, 0.25W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:33kohm; Product Range:-; Voltage Rating:150V;
RESISTOR, SURGE, 33K OHM 1% 0805; Power Rating:0.25W; Resistance:33kohm; Tolerance, Resistance:± 1%; Series:SG73P; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage, Rating:150V; Temperature Coefficient:± 200ppm/°C; Case Style:0805; External Length / Height:2mm; Temp, Coeff, +:200ppm/°C; Temp, Coeff, -:200ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:150V; External Depth:0.5mm; Temp, Op. Max:155°C; Temp, Op. Min:-55°C; Width, External:1.25mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR