What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1JTTD1001B50

Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1001B50.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-6.86%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.054
Stock
67,212
443,324
Authorized Distributors
4
6
Resistance
1 kΩ
1 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRE071KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B1001V
ERJ Series 0603 1 kOhm 0.2 W ±0.1 % ±50ppm/°C Thick Film Chip Resistor
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RN73H1JTTD1001B50 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 1kOhm 0.1W 1/10W
Thin Film Resistors - SMD 1kOhm,0603,0.1%,50pp m,100mW,75V
1K¦¸ ¡À0.1% 100mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR