What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CRT0603-BY-1001EAS

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BY-1001EAS.

Newark

Datasheet5 pages6 years ago

element14 APAC

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
+28.72%

CAD Models

Download Bourns CRT0603-BY-1001EAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.048
$ 0.048
Stock
296,036
10,998,782
10,998,782
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3AEB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1051V
Res Thin Film 0603 1.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1.02kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRT0603-BY-1001EAS provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R
Res Anti-Sulfured Precision Thin Film 0603 1k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
0603 (1608Metric) FIXED RESISTOR CRT-AS 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 1kOhm ±25ppm/C
RES SMD 1K OHM 1/10W 0.1% 0603
CRT THIN FILM RESISTOR, ULTRA-TIGHT,0603 1K00 0.1% 100MW TC25
SMD Resistor 0603 1KΩ ±0.1% 1/10W ±25ppm/℃
Resistor, Thin Film, 1K, 0.1%, 0603; Resistance:1Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Crt-As Series Rohs Compliant: Yes |Bourns, Inc. CRT0603-BY-1001EAS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0603-BY-1001EAS.
  • CRT0603-BY1001EAS
  • CRT0603BY1001EAS