| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | RK73G1HTTC1003D | 0 | 10K | Tape & Reel | 16h | |||||||
| Arrow Electronics | RK73G1HTTC1003D | 0 | 10K | |||||||||
| Farnell | RK73G1HTTC1003D | 0 | 10K | Tape & Reel | 13h | |||||||
| Fmall Co., Limited | RK73G1HTTC1003D | 42,600 | >1wk | |||||||||
| QUARKTWIN TECHNOLOGY LTD | RK73G1HTTC1003D | Contact | >1wk |
Download KOA Speer RK73G1HTTC1003D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of KOA Speer RK73G1HTTC1003D provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names: