| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | RK73G1HTTC1002D | 0 | 10K | Tape & Reel | 12h | |||||||
| Farnell | RK73G1HTTC1002D | 0 | 10K | Tape & Reel | 8h | |||||||
| Fmall Co., Limited | RK73G1HTTC1002D | 28,340 | 4d | |||||||||
| Component Sense | RK73G1HTTC1002D | 1,436 | 1 | 20h | ||||||||
| Classic Components | RK73G1HTTC1002D | 1,436 | 23h |
Download KOA Speer RK73G1HTTC1002D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of KOA Speer RK73G1HTTC1002D provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names: