
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST29617413 | 4,730 | 1 | 13h | ||||||||
| Verical | RK73B2ATTD7R5J | 14,000 | 667 | |||||||||
| DigiKey | 2019-RK73B2ATTD7R5JCT-ND | 5,900 | 1 | Cut Tape | ||||||||
| TTI | RK73B2ATTD7R5J | 0 | 25K | Tape & Reel | 22h | |||||||
| TTI Asia | RK73B2ATTD7R5J | Contact | 23h |
Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD7R5J.
Download KOA Speer RK73B2ATTD7R5J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer RK73B2ATTD7R5J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD7R5J.