KOA Speer RK73B2ATTD390J

Res Thick Film 0805 39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD390J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-80.17%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 39Ohm 0.125W 1/8W
Yageo GroupRC0805JR-0739RL
Res Thick Film 0805 39 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
MulticompMC01W0805139R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 36 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-0739RL
Res Thick Film 0805 39 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-1339RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RK73B2ATTD390J provided by its distributors.

Res Thick Film 0805 39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
39 Ohm ±5% 0.25 W 0603 (1608 Metric) Automotive Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 39R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD390J.
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 39Ohms ±200ppm/C
RES, 39R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39ohm; Product Range: RK73B Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD390J.
  • RK73B2ATTD390J..