
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72686511 | 19,150 | 1 | 11h | ||||||||
| Verical | RK73B2ATTD133J | 15,000 | 5K | |||||||||
| Arrow Electronics | RK73B2ATTD133J | 135,000 | 15K | |||||||||
| DigiKey | 2019-RK73B2ATTD133JCT-ND | 12,558 | 1 | Cut Tape | ||||||||
| TTI | RK73B2ATTD133J | 100,000 | 5K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD133J.
Download KOA Speer RK73B2ATTD133J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer RK73B2ATTD133J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD133J.