What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MF1/4DCT52R1302F

Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R1302F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
+19.02%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.047
Stock
78,571
2,430
Authorized Distributors
4
1
Resistance
13 kΩ
13 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityLR0204F12K
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupMF0207FTE52-12K
Fixed Resistor, Metal Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K1
Fixed Resistor, Metal Film, 0.6W, 12100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F12K
Fixed Resistor, Thin Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 13K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R133J
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of KOA Speer MF1/4DCT52R1302F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 13K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R1302F
Res Metal Film 13K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive T/R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4 DCT52R1302F
  • MF1/4D C T52R 1302 F