What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MF1/4DC1302F

Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.047
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC1302F.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-7.25%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.025
Stock
615
65,012
Authorized Distributors
1
4
Resistance
13 kΩ
13 kΩ
Mount
-
Through Hole
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupMFR50SFTE52-13K
Fixed Resistor, Metal Film, 0.5W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-12K
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-12K
Fixed Resistor, Metal Film, 0.5W, 12000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-12K
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-12K4
Fixed Resistor, Metal Film, 0.5W, 12400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-13K7
Fixed Resistor, Metal Film, 0.1666W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DC1302F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 13K OHM 1% 1/4W AXIAL
13K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 7.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4DC 1302F