KOA Speer MF1/4CC68R0F

Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4CC68R0F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 68Ω 0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC68R0F
Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 0805 68 Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 68Ω MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer MF1/4CC68R0F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 68 Ohm 1% 0.25W(1/4W) ±50ppm/C AXL Automotive T/R
68¦¸ ¡À1% 250mW ¡À50ppm/¡æ 6.3mm
RESISTOR, METAL FILM, 0.25W, 1%, 68; Resistance:68ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MF

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR